This ROHS compliant connector features 20 female contacts with a wire wrap termination type, made from glass filled polybutylene terephthalate insulator material. It has a commercial reliability rating and can withstand a dielectric withstanding voltage of 1400VAC. The connector is designed for straight mounting and has a rated current of 3A for the signal. It is available in a single unit with a blue insulator color and a mating contact row spacing of 0.118 inches.
Honda MR-20FW technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honda MR-20FW to view detailed technical specifications.
No datasheet is available for this part.