Honda MR-20MA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honda MR-20MA to view detailed technical specifications.
No datasheet is available for this part.