This 34-contact rectangular connector features a straight body orientation and solder termination method. It has a terminal pitch of 2.6mm and is rated for a maximum operating temperature of 85°C and a minimum of -40°C. The connector is designed for through-hole mounting and has a maximum current rating of 3A per contact and a maximum voltage rating of 300VAC.
Honda MR-34FD2G technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.6mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honda MR-34FD2G to view detailed technical specifications.
No datasheet is available for this part.