Honda MRP-20M01 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2.6mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honda MRP-20M01 to view detailed technical specifications.
No datasheet is available for this part.