This 50-contact wire housing features a crimp termination method and is designed for panel mount applications. It has a maximum current rating of 3 amps per contact and a maximum voltage rating of 300VAC. The housing has a straight body orientation and a terminal pitch of 2.6mm, with three rows of contacts.
Honda MRP-50M01 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 2.6mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honda MRP-50M01 to view detailed technical specifications.
No datasheet is available for this part.