Honda PCS-48LFD+ technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Length (mm) | 40.52 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 7.3 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | S4922 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honda PCS-48LFD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.