Honda PCS-E50FS+ technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honda PCS-E50FS+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.