Honda PCS-E96LMD+ technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Honda PCS-E96LMD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.