Honda RMC-E15FB-BSLA3N-MA12 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMC-E15FB-BSLA3N-MA12 to view detailed technical specifications.
No datasheet is available for this part.