Honda RMC-E32MY-A3B3 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Termination Method | Crimp |
| Mounting | Surface Mount |
Download the complete datasheet for Honda RMC-E32MY-A3B3 to view detailed technical specifications.
No datasheet is available for this part.