Honda RMC-E32MY-OM03-A2B3 technical specifications.
| Type | Card Bus |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda RMC-E32MY-OM03-A2B3 to view detailed technical specifications.
No datasheet is available for this part.