Honda RMC-E9M2YN-OM05-MA1 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Mounting | Surface Mount |
Download the complete datasheet for Honda RMC-E9M2YN-OM05-MA1 to view detailed technical specifications.
No datasheet is available for this part.