Honda RMC-EA15MY-OM15-MC technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
Download the complete datasheet for Honda RMC-EA15MY-OM15-MC to view detailed technical specifications.
No datasheet is available for this part.