Honda RMC-EB32FA-BSLA-A13B12 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Honda RMC-EB32FA-BSLA-A13B12 to view detailed technical specifications.
No datasheet is available for this part.