This ferrite actuator features a stainless steel material and a 64mm diameter. It has a coil resistance of 137 ohms and an inductance of 13 millihenries. The actuator is designed for panel mounting and operates within a temperature range of -40°C to 230°C.
Honeywell .3055A technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 137R |
| Diameter | 64mm |
| Frequency | 70kHz |
| Inductance | 13mH |
| Material | Stainless Steel |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 3055 |
| Termination | Connector |
| Type | Passive |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell .3055A to view detailed technical specifications.
No datasheet is available for this part.