Honeywell 02000117 technical specifications.
| Max Supply Voltage (AC) | 132V |
| Min Supply Voltage (AC) | 108V |
| Reach SVHC Compliant | Unknown |
| Size | 3mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 02000117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.