Honeywell 02001714 technical specifications.
| Accuracy | 0.02% |
| Diameter | 68.6mm |
| Lead Free | Lead Free |
| Max Supply Voltage (AC) | 132V |
| Min Supply Voltage (AC) | 108V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Size | 3mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 02001714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.