Honeywell 028-01011-00 technical specifications.
| Actuator Type | Rocker |
| Max Current Rating | 16A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 028-01011-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.