Honeywell 060-1108-02TJG technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -73°C |
| Operating Supply Voltage | 10V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 060-1108-02TJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.