Honeywell 060-2328-03-15 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 060-2328-03-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.