Honeywell 060-6827-04 technical specifications.
| Linearity | 0.02% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 18V |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 60mA |
| Output Current | 2.5mA |
| Output Type | Analog |
| Packaging | Bulk |
| Primary Type | AMPLIFIER |
| Reach SVHC Compliant | Unknown |
| Series | UV-10 |
| Signal to Noise Ratio (SNR) | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 060-6827-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
