Honeywell 060-F440-01 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -29°C |
| Mount | Wire |
| Operating Supply Voltage | 32V |
| Primary Type | PRESSURE SENSOR |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 060-F440-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.