Honeywell 0760510000003001 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 2PSI |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 0760510000003001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.