Honeywell 0765790000006001 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -4°C |
| Mount | Screw |
| Operating Pressure | 150PSI |
| Package Quantity | 1 |
| Pressure Type | Vacuum |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 0765790000006001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.