Honeywell 07734209.0HG01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 9PSI |
| Package Quantity | 25 |
| Pressure Type | Vacuum |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 07734209.0HG01 to view detailed technical specifications.
No datasheet is available for this part.