Honeywell 07734302.0HG01 technical specifications.
| Diameter | 37.3mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Pressure | 2PSI |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pressure Type | Vacuum |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 07734302.0HG01 to view detailed technical specifications.
No datasheet is available for this part.