Honeywell 07815101(8PSI,NC) technical specifications.
| Connection | 1/8-27 NPT Male Thread |
| Power Supply | 6, 12, 24 VDC (Resistive), 120, 240 VAC (Inductive) |
| Pressure, Operating | 10 PSI (68.95 kPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 07815101(8PSI,NC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.