Honeywell 0833010000060001 technical specifications.
| Mount | Screw |
| Operating Pressure | 60PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Vacuum |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 0833010000060001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.