
This 3-position DPDT switch features a copper contact material, a 45° index angle, and a lead-free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mounting and has a mechanical life of 25,000 cycles. It can withstand 25,000 electrical cycles and is rated for 12V DC. The switch has a screw termination and an on-off-on switch function.
Honeywell 08483002 technical specifications.
| Contact Material | Copper |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Vertical |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 08483002 to view detailed technical specifications.
No datasheet is available for this part.
