Honeywell 08483007 technical specifications.
| Current Rating | 20A |
| Number of Positions | 3 |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 08483007 to view detailed technical specifications.
No datasheet is available for this part.