Honeywell 08509303 technical specifications.
| Accuracy | 200ppm |
| Height | 57.66mm |
| Length | 63.75mm |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 3mm |
| Termination | Blade |
| Width | 61.21mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 08509303 to view detailed technical specifications.
No datasheet is available for this part.