Honeywell 085094-12 technical specifications.
| Accuracy | 200ppm |
| Max Supply Voltage (DC) | 80V |
| Mount | Screw |
| Size | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 085094-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.