Honeywell 09830392 technical specifications.
| Accuracy | 200ppm |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Max Supply Voltage (DC) | 64V |
| Min Supply Voltage (DC) | 9V |
| Mount | Screw |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 09830392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.