Honeywell 09831312 technical specifications.
| Accuracy | 200ppm |
| Display Type | LCD |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 64V |
| Min Supply Voltage (DC) | 9V |
| Mount | Screw |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Series | 9800 |
| Termination | Blade |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 09831312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.