Honeywell 098755100 technical specifications.
| Max Supply Voltage (DC) | 64V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 098755100 to view detailed technical specifications.
No datasheet is available for this part.