Honeywell 112-202EAJB01 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112-202EAJB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.