
Honeywell 11SM3-T2&JS2 technical specifications.
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM3-T2&JS2 to view detailed technical specifications.
No datasheet is available for this part.
