
Thermistor NTC 100K Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 121 |
| RoHS | Compliant |
