The 120-202EAG-Q04 thermistor from Honeywell features a 2kR resistance with a 20% tolerance and a response time of 10 seconds. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The device is a free-hanging package with a termination of LEAD.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Response Time | 10s |
| Series | 120 |
| Termination | LEAD |
| RoHS | Compliant |
