
THERMISTOR NTC 1MOHM PROBE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Series | 128 |
| RoHS | Compliant |
