This thermistor is packaged in a DO-35 case and is available in quantities of 500. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The thermistor has a resistance of 10kR with a tolerance of 5%. It is mounted through a hole and has a response time of 4 seconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Response Time | 4s |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |