
Axial NTC Thermistor Outline
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Response Time | 4s |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
