Honeywell 14CE1-1H technical specifications.
| Actuator Type | PLUNGER |
| Depth | 16mm |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-1H to view detailed technical specifications.
No datasheet is available for this part.