Honeywell 14CE316V technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 175N |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Pretravel | 0.02inch |
| Ratings | IP67 |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE316V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.