Honeywell 164PC0 technical specifications.
| Mount | Through Hole |
| Number of Ports | 2 |
| Reach SVHC Compliant | No |
| Supply Current | 8mA |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 164PC0 to view detailed technical specifications.
No datasheet is available for this part.