The Honeywell 1800-10D-K4M is a differential pressure sensor with an operating pressure range of 0 to 150psi and a maximum overload pressure of 350psi. It operates at a maximum supply voltage of 15V and a typical operating supply voltage of 10V. The sensor has a maximum supply current of 2mA and a response time of 1ms. It is packaged in a TO-8 package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 350psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |