Honeywell 18PA1-4PG technical specifications.
| Color | Grey |
| Height | 34mm |
| Length | 91.2mm |
| Material | Aluminium |
| Mount | Hardware |
| Termination | Conduit |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18PA1-4PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.