Honeywell 18PA3 technical specifications.
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Series | LS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 18PA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.