Honeywell 19C500G7 technical specifications.
| Lead Length | 50mm |
| Reach SVHC Compliant | Unknown |
| Supply Current | 1.5mA |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19C500G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.