Honeywell 20001-17 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA, CE |
| Count Direction | Up |
| Depth | 0.157inch |
| Display Type | LCD |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 132V |
| Power Consumption | 3W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Non-Resettable |
| Series | 20000 |
| Shape | Rectangular |
| Termination | Screw |
| Type | Electromechanical |
| Voltage Rating (AC) | 132V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 20001-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
